Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoE2E-X5Y1 2M
Order Code2102208
Your Part Number
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoE2E-X5Y1 2M
Order Code2102208
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max5mm
Operating Temperature Max70°C
Thread Size - MetricM18
Sensing Distance Min-
Sensor Output TypeSPST-NO
Sensing Distance Max-
Sensing Distance Nom5mm
Supply Voltage Min24VAC
Supply Voltage Max240VAC
Sensor Output Type2-Wire, NO
Sensor Case / PackageCylindrical M18 Thread
Sensor TerminalsCable
Sensor Body Material303 Stainless Steel
IP RatingIP67
Operating Temperature Min-25°C
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Operating Temperature Max
70°C
Sensing Distance Min
-
Sensing Distance Max
-
Supply Voltage Min
24VAC
Sensor Output Type
2-Wire, NO
Sensor Terminals
Cable
IP Rating
IP67
Sensing Range Max
5mm
Thread Size - Metric
M18
Sensor Output Type
SPST-NO
Sensing Distance Nom
5mm
Supply Voltage Max
240VAC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
303 Stainless Steel
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318038
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
