Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR10H100CTG.
Order Code1431040
Product RangeMBR10
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current10A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-220
No. of Pins3Pins
Forward Voltage Max850mV
Forward Surge Current180A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product RangeMBR10
Qualification-
SVHCNo SVHC (15-Jan-2018)
Alternatives for MBR10H100CTG.
2 Products Found
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
180A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-220
Forward Voltage Max
850mV
Operating Temperature Max
175°C
Product Range
MBR10
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00195