Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The MJ11022G is a 15A NPN bipolar power Darlington Transistor designed for use as general purpose amplifiers, low frequency switching and motor control applications.
- Complementary device
Applications
Industrial, Power Management, Motor Drive & Control
Technical Specifications
Transistor Polarity
NPN
Transistor Mounting
Through Hole
Product Range
-
No. of Pins
2Pins
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001