Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Alternatives for 6N137
5 Products Found
Product Overview
The 6N137 from Fairchild is a through hole single channel high speed 10Mbit/s logic gate optocoupler in 8 pin DIP package. This Optocoupler consist of 850nm AlGaAs LED optically coupled to a high speed integrated photo detector logic gate with storable output. This device is widely used for ground loop elimination, LSTTL to TTL, LSTTL or 5Volt CMOS, line receiver, data transmission, data multiplexing, switching power supplies, pulse transformer replacement and computer peripheral interface.
- UL - E90700 certified
- Superior CMR of 10KV/µs
- Wired OR open collector
- withstand insulation test Voltage of 2.5KV
Applications
Communications & Networking, Power Management, Portable Devices
Technical Specifications
No. of Channels
1 Channel
Data Rate
10Mbps
No. of Pins
8Pins
Isolation Voltage
2.5kV
Optocoupler Case Style
DIP
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
