Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFDS6675.
Order Code
Re-Reel9846239RL
Cut Tape9846239
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS6675.
Order Code
Re-Reel9846239RL
Cut Tape9846239
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id11A
Drain Source On State Resistance0.014ohm
Transistor Case StyleSOIC
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation2.5W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for FDS6675.
4 Products Found
Product Overview
The FDS6675 is a single P-channel Logic Level MOSFET produced using Fairchild Semiconductor's advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain low gate charge for superior switching performance. It is well suited for load switching, battery charging circuits and DC-to-DC conversion.
- High performance Trench technology for extremely low RDS (ON)
- High power and current handling capability
- 30nC Typical low gate charge
Applications
Power Management, Portable Devices, Computers & Computer Peripherals
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
11A
Transistor Case Style
SOIC
Rds(on) Test Voltage
10V
Power Dissipation
2.5W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.014ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
8Pins
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121
