Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoETQP3M220KVP
Order Code4835488
Product RangePCC-M0530M-LP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | RM2.860 |
| 100+ | RM2.340 |
| 500+ | RM1.850 |
| 1000+ | RM1.830 |
| 2000+ | RM1.770 |
| 4000+ | RM1.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM28.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP3M220KVP
Order Code4835488
Product RangePCC-M0530M-LP Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangePCC-M0530M-LP Series
Inductor Case / Package-
DC Resistance Max0.1815ohm
Inductance Tolerance± 20%
Product Length5mm
Product Width5.5mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
PCC-M0530M-LP Series
DC Resistance Max
0.1815ohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001