Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR6-302W5BK-RYG
Order Code4684111
Product RangeLR6 Series
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM905.440 |
Price for:Each
Minimum: 1
Multiple: 1
RM905.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoLR6-302W5BK-RYG
Order Code4684111
Product RangeLR6 Series
No. of Stacks / Tiers3
Module Lens ColourAmber, Green, Red
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal Type-
Tones4 Tone
Lens Diameter60mm
IP / NEMA RatingIP65
Connection Type5 Pin M12 Connector
Sound Pressure Level (SPL)88dB
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product RangeLR6 Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
-
Visual Signal Type
-
Lens Diameter
60mm
Connection Type
5 Pin M12 Connector
Operating Temperature Min
-20°C
Product Range
LR6 Series
Module Lens Colour
Amber, Green, Red
Supply Voltage VDC
24V
Tones
4 Tone
IP / NEMA Rating
IP65
Sound Pressure Level (SPL)
88dB
Operating Temperature Max
50°C
SVHC
To Be Advised
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.645019