Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPERINET
Manufacturer Part NoPRN.000.045
Order Code4352316
Product RangeperiLINE basic Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM213.730 |
Price for:Each
Minimum: 1
Multiple: 1
RM213.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPERINET
Manufacturer Part NoPRN.000.045
Order Code4352316
Product RangeperiLINE basic Series
Technical Datasheet
Connector Type AM8 Plug
Connector Type BM8 Receptacle
No. of Positions4 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.9"
Product RangeperiLINE basic Series
SVHCTo Be Advised
Product Overview
PRN.000.045 is a periLINE basic hybrid SPE cable assembly that connects products with hybrid SPE interface like the Perinet Smart Components or the periMICA within the Seamless IoT Connectivity system. It carries both data and power supply and, thereby, facilitates easy and straight-forward deployment. The basic edition of the periLINE hybrid SPE cable assembly is particularly suitable for the last meters because of its short bending radii. Use cases vary from industrial production lines to commercial applications and smart buildings.
- M8 male connector according to IEC 63171-6:2020(style 6P-M8C without shielding)
- 100BASE-T1 Single Pair Ethernet (IEEE 802.3bw) communication
- Stranded tinned copper conductor, PVC jacket
- Temperature range from -40 to +80°C
- 0.2M cable length
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
4 Positions
Cable Length - Imperial
7.9"
SVHC
To Be Advised
Connector Type B
M8 Receptacle
Cable Length - Metric
200mm
Product Range
periLINE basic Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001