Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1473643
Order Code4914102
Product RangeFL 1000 REG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,200.350 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,200.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1473643
Order Code4914102
Product RangeFL 1000 REG Series
Technical Datasheet
No. of Ports8Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Gigabit Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 8
Network Speeds10Mbps, 100Mbps, 1Gbps
Input Voltage TypeVAC / VDC
Product RangeFL 1000 REG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Ports
8Ports
Ethernet Switch Type
Unmanaged Gigabit Ethernet
Port Types
RJ45 x 8
Input Voltage Type
VAC / VDC
SVHC
No SVHC (04-Feb-2026)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
FL 1000 REG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6
