Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1861060.
Order Code3518105
Product RangeCOMBICON MSTBO
Also Known As1861060, MSTBO 2,5/ 4-G1L
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | RM21.010 |
| 10+ | RM18.190 |
| 25+ | RM17.830 |
| 50+ | RM17.470 |
| 100+ | RM17.100 |
Price for:Each
Minimum: 1
Multiple: 1
RM21.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1861060.
Order Code3518105
Product RangeCOMBICON MSTBO
Also Known As1861060, MSTBO 2,5/ 4-G1L
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions4Ways
Rated Current12A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product RangeCOMBICON MSTBO
SVHCTo Be Advised
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
400V
Product Range
COMBICON MSTBO
Pitch Spacing
5mm
Rated Current
12A
Block Orientation
Through Hole Right Angle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00288