Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2200325.
Order Code3518112
Also Known As2200325, MSTBO 2,5/ 4-G1PL GY7035
Your Part Number
No Longer Stocked
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2200325.
Order Code3518112
Also Known As2200325, MSTBO 2,5/ 4-G1PL GY7035
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions4Ways
Rated Current16A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCTo Be Advised
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
400V
Product Range
-
Pitch Spacing
5mm
Rated Current
16A
Block Orientation
Through Hole Right Angle
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00285
