Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoSD9F00000/AA
Order Code3933727
Product RangeSD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM71.880 |
| 10+ | RM62.620 |
| 25+ | RM56.640 |
| 100+ | RM53.290 |
| 250+ | RM48.510 |
| 500+ | RM44.340 |
Price for:Each
Minimum: 1
Multiple: 1
RM71.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoSD9F00000/AA
Order Code3933727
Product RangeSD Series
No. of Positions9Ways
Connector TypeD Sub
Connector Shell SizeDE
Product RangeSD Series
Connector Body MaterialZinc Body
For Use WithPositronic SD Series Female Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
9Ways
Connector Shell Size
DE
Gender
Receptacle
For Use With
Positronic SD Series Female Contacts
Connector Type
D Sub
Product Range
SD Series
Connector Body Material
Zinc Body
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001