Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOSITRONIC
Manufacturer Part NoSND25S0000G/AA
Order Code4547841
Product RangeSND Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM451.720 |
| 5+ | RM420.800 |
| 10+ | RM389.880 |
| 25+ | RM367.950 |
| 50+ | RM352.460 |
| 100+ | RM345.420 |
Price for:Each
Minimum: 1
Multiple: 1
RM451.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOSITRONIC
Manufacturer Part NoSND25S0000G/AA
Order Code4547841
Product RangeSND Series
No. of Positions25Ways
Connector TypeD Sub
Connector Shell SizeDB
Product RangeSND Series
Connector Body MaterialBrass Body
For Use WithPositronic SND Series Female Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Positions
25Ways
Connector Shell Size
DB
Gender
Receptacle
For Use With
Positronic SND Series Female Contacts
Connector Type
D Sub
Product Range
SND Series
Connector Body Material
Brass Body
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001