Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part No31052R
Order Code1335093
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No31052R
Order Code1335093
Technical Datasheet
In Line Connector ABT
Connector TypeAdaptor, In-Line
In Line Connector BBT
Connector Type ABT
Connector Type BBT
Product Range-
Convert From GenderPlug
Convert From Positions4Ways
Convert To GenderReceptacle
Convert To Positions4Ways
Technical Specifications
In Line Connector A
BT
In Line Connector B
BT
Connector Type B
BT
Convert From Gender
Plug
Convert To Gender
Receptacle
Connector Type
Adaptor, In-Line
Connector Type A
BT
Product Range
-
Convert From Positions
4Ways
Convert To Positions
4Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15