Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS01708MR-LWC50-HT
Order Code4911601
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM17.650 |
| 5+ | RM15.460 |
| 10+ | RM12.690 |
| 20+ | RM12.060 |
| 25+ | RM11.540 |
| 80+ | RM10.440 |
Price for:Each
Minimum: 1
Multiple: 1
RM17.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS01708MR-LWC50-HT
Order Code4911601
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom800mW
Resonant Frequency950Hz
Sound Pressure Level (SPL)95dB
Speaker ShapeRound
Frequency Range950Hz to 20kHz
Temperature GradeStandard
IP Rating-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
800mW
Sound Pressure Level (SPL)
95dB
Frequency Range
950Hz to 20kHz
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Impedance
8ohm
Resonant Frequency
950Hz
Speaker Shape
Round
Temperature Grade
Standard
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85182900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001