Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Need more?
9 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | RM41.150 |
50+ | RM37.880 |
100+ | RM36.870 |
250+ | RM34.740 |
500+ | RM33.360 |
Price for:Each
Minimum: 1
Multiple: 1
RM41.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part No55-5805
Order Code2802041
External Diameter - Metric203mm
Impedance8ohm
Power Rating Nom20W
Sound Pressure Level (SPL)-
Speaker ShapeRound
External Diameter - Imperial7.992"
Product Height-
Product Dimensions-
Frequency Range33Hz to 6.3kHz
Frequency Response Min33Hz
Frequency Response Max6.3kHz
Temperature Grade-
IP Rating-
Product Range-
Product Diameter203mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
External Diameter - Metric
203mm
Power Rating Nom
20W
Speaker Shape
Round
Product Height
-
Frequency Range
33Hz to 6.3kHz
Frequency Response Max
6.3kHz
IP Rating
-
Product Diameter
203mm
Impedance
8ohm
Sound Pressure Level (SPL)
-
External Diameter - Imperial
7.992"
Product Dimensions
-
Frequency Response Min
33Hz
Temperature Grade
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.83916