Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRAACO
Manufacturer Part No715362.
Order Code1373373
Box Type-
Box Material-
Box Colour-
External Height - Imperial-
External Height - Metric61mm
External Width - Imperial15.28"
External Width - Metric388mm
External Depth - Imperial11.42"
External Depth - Metric290mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 715362.
1 Product Found
Product Overview
A durable, versatile case, ideal for anyone who needs to use and carry a variety of different sized tools and components.
- Come with customisable compartments that can be changed to suit the users needs
- Each case supplied with 21 dividers
- Strong, snap-shut clasps and a clear lid for viewing the contents
Technical Specifications
Box Type
-
Box Colour
-
External Height - Metric
61mm
External Width - Metric
388mm
External Depth - Metric
290mm
SVHC
No SVHC (25-Jun-2025)
Box Material
-
External Height - Imperial
-
External Width - Imperial
15.28"
External Depth - Imperial
11.42"
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.72