Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.15.114.966/0000
Order Code9927794
Product RangeLUMOTAST FK Series
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRAFI
Manufacturer Part No1.15.114.966/0000
Order Code9927794
Product RangeLUMOTAST FK Series
Technical Datasheet
Product RangeLUMOTAST FK Series
Panel Cutout Diameter16.1mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StyleRectangular
Actuator / Cap Colour-
Contact Current AC Max100mA
Contact Voltage VAC35V
Contact Current DC Max100mA
Contact Voltage VDC35V
IP RatingIP65
Switch MountingPanel Mount
Switch Terminals-
Illumination Colour-
Panel Cutout (H x W)-
Technical Specifications
Product Range
LUMOTAST FK Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
100mA
Contact Current DC Max
100mA
IP Rating
IP65
Switch Terminals
-
Panel Cutout (H x W)
-
Panel Cutout Diameter
16.1mm
Switch Operation
Off-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
35V
Contact Voltage VDC
35V
Switch Mounting
Panel Mount
Illumination Colour
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006