Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.30.243.701/0300
Order Code9928405
Product RangeRAFIX 22 QR Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerRAFI
Manufacturer Part No1.30.243.701/0300
Order Code9928405
Product RangeRAFIX 22 QR Series
Technical Datasheet
For Use WithRAFIX 22 QR Emergency Stop Pushbutton Switches
IP / NEMA Rating-
Product RangeRAFIX 22 QR Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.30.243.701/0300 is an opaque red Emergency Stop Pushbutton features clockwise rotation reset operation. It comes with ring nut, claw and 2 keys. In the non-operated condition, a green ring is visible on the side. Once actuated, the emergency stop pushbutton can only be reset with the key.
- IP40 Protection rating
- 50000 Operating life
Applications
Industrial
Technical Specifications
For Use With
RAFIX 22 QR Emergency Stop Pushbutton Switches
Product Range
RAFIX 22 QR Series
IP / NEMA Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039
