Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoLCX200COM-DEMO
Order Code4846123
Product RangeLCX Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM67,207.660 |
Price for:1 Kit
Minimum: 1
Multiple: 1
RM67,207.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROHDE & SCHWARZ
Manufacturer Part NoLCX200COM-DEMO
Order Code4846123
Product RangeLCX Series
Technical Datasheet
LCR TypeBench
Test Frequency Max1MHz
Inductance Measure Max-
Capacitance Measure Max-
Resistance Measure Max100Mohm
Product RangeLCX Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
LCX200COM-DEMO is a demo package of LCX200 LCR meter with LCX-K106 advanced analysis option, LCX-K107 binning option, LCX-K108 extended bias option. LCX200 is a LCR meter that provides the full range of measurements to characterize resistors, capacitors and inductors, results are displayed in absolute, relative or average values. Because of logging capacities and faster measurements, LCX is more suitable for manufacturing applications.
- Measurement functions L, C, R, Z, X, Y, G, B, D, Q, φ, Δ, M, N
- Measurement range from 4Hz to 500kHz
- Test signal voltage maximum is 10V, test signal current maximum is 200mA
- Adjustable DC bias
- Data logging function
- Large capacitive touchscreen
- Graphical representation of measurements
- Save and recall instrument settings
Contents
LCX200 LCR meter with LCX-K106 advanced analysis option, LCX-K107 binning option, LCX-K108 extended bias option, Set of power cables, Quick start guide.
Technical Specifications
LCR Type
Bench
Inductance Measure Max
-
Resistance Measure Max
100Mohm
SVHC
No SVHC (25-Jun-2025)
Test Frequency Max
1MHz
Capacitance Measure Max
-
Product Range
LCX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065564