Print Page
Product Information
ManufacturerROHM
Manufacturer Part NoRB481KTL
Order Code
Re-Reel1525494RL
Cut Tape1525494
Product RangeRB481
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max500mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode Case StyleSOT-343
No. of Pins4Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeRB481
Qualification-
SVHCNo SVHC (17-Jan-2023)
Alternatives for RB481KTL
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
200mA
Forward Surge Current
1A
Diode Case Style
SOT-343
Reverse Recovery Time
-
Product Range
RB481
SVHC
No SVHC (17-Jan-2023)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
500mV
Operating Temperature Max
125°C
No. of Pins
4Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007

