Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM4,264.700 |
Price for:Each
Minimum: 1
Multiple: 1
RM4,264.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerROTRONIC
Manufacturer Part NoAC1003
Order Code4846671
Technical Datasheet
Accessory TypeNaturally Ventilated Shield
For Use WithRotronic MP102H / MP402H Meteorology Transmitters
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
AC1003 is a naturally ventilated radiation shields with 14 plates. It is used where the natural ventilation (wind) provides sufficient air flow, e,g, measurement stations in the mountains. It is suitable for use with snow guns, weather stations, and building management systems. Snow guns, weather stations and building management systems.
- Easy-to-install protection shield for wall and mast mounting
- Simple probe mounting
- Probe screw connection Ø25 mm
- Protection against wind speeds up to 70m/s and horizontal precipitation
- For use with MP102H/402H
- Mounting bracket + clamp for mast mounting (Ø 25…50 mm)
- Dimension is Ø130 x 215 mm
Technical Specifications
Accessory Type
Naturally Ventilated Shield
Product Range
-
For Use With
Rotronic MP102H / MP402H Meteorology Transmitters
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9