Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCBM-5512C-050-346
Order Code4840990
Product RangeCBM-55C Series
Your Part Number
Technical Datasheet
40 In Stock
Need more?
40 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM48.710 |
| 5+ | RM45.670 |
| 10+ | RM42.490 |
| 20+ | RM40.530 |
| 50+ | RM38.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM48.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCBM-5512C-050-346
Order Code4840990
Product RangeCBM-55C Series
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size55mm
External Depth10.6mm
Air Flow - CFM4.57CFM
Air Flow - m3/min0.129m³/min
Noise Rating34.6dBA
Bearing TypeomniCOOL
Power Connection Type2 Lead Wires
Power Rating1.8W
Product RangeCBM-55C Series
IP Rating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
10.6mm
Air Flow - m3/min
0.129m³/min
Bearing Type
omniCOOL
Power Rating
1.8W
IP Rating
-
Supply Voltage
5VDC
Fan Frame Size
55mm
Air Flow - CFM
4.57CFM
Noise Rating
34.6dBA
Power Connection Type
2 Lead Wires
Product Range
CBM-55C Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020455