Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCES-303206-240L40-67
Order Code4814245
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM28.400 |
| 3+ | RM26.070 |
| 5+ | RM24.040 |
| 10+ | RM22.390 |
| 20+ | RM21.160 |
| 50+ | RM19.590 |
Price for:Each
Minimum: 1
Multiple: 1
RM28.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCES-303206-240L40-67
Order Code4814245
Technical Datasheet
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom2W
Resonant Frequency1.6kHz
Sound Pressure Level (SPL)101dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions30mm x 20mm x 6.1mm
Frequency Range1.28kHz to 20kHz
Temperature Grade-
IP RatingIP67
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
101dB
Product Dimensions
30mm x 20mm x 6.1mm
Temperature Grade
-
Product Range
-
Impedance
4ohm
Resonant Frequency
1.6kHz
Speaker Shape
Oval with Rectangular Frame
Frequency Range
1.28kHz to 20kHz
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005