Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCES-39209-28PM
Order Code4814247
Your Part Number
Technical Datasheet
16 In Stock
Need more?
16 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM35.990 |
| 3+ | RM33.470 |
| 5+ | RM30.950 |
| 10+ | RM28.430 |
| 20+ | RM25.730 |
| 50+ | RM23.030 |
Price for:Each
Minimum: 1
Multiple: 1
RM35.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCES-39209-28PM
Order Code4814247
Technical Datasheet
Driver TypeSpeaker
Impedance8ohm
Power Rating Nom2W
Resonant Frequency1.2kHz
Sound Pressure Level (SPL)97dB
Speaker ShapeOval with Rectangular Frame
Product Dimensions44mm x 20mm x 9.3mm
Frequency Range960Hz to 20kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
97dB
Product Dimensions
44mm x 20mm x 9.3mm
Temperature Grade
-
Product Range
-
Impedance
8ohm
Resonant Frequency
1.2kHz
Speaker Shape
Oval with Rectangular Frame
Frequency Range
960Hz to 20kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008