Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoCMS-40504N-L152
Order Code4814269
Your Part Number
Technical Datasheet
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM20.030 |
| 3+ | RM18.710 |
| 5+ | RM17.390 |
| 10+ | RM16.060 |
| 20+ | RM15.060 |
| 50+ | RM14.050 |
Price for:Each
Minimum: 1
Multiple: 1
RM20.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoCMS-40504N-L152
Order Code4814269
Technical Datasheet
Driver TypeSpeaker
Impedance4ohm
Power Rating Nom2W
Resonant Frequency500Hz
Sound Pressure Level (SPL)100dB
Speaker ShapeRound
Product Dimensions53.8mm x 5mm
Frequency Range400Hz to 7kHz
Temperature Grade-
IP Rating-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Speaker
Power Rating Nom
2W
Sound Pressure Level (SPL)
100dB
Product Dimensions
53.8mm x 5mm
Temperature Grade
-
Product Range
-
Impedance
4ohm
Resonant Frequency
500Hz
Speaker Shape
Round
Frequency Range
400Hz to 7kHz
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0135