Print Page
TB007-508-03BE
Wire-To-Board Terminal Block, 5.08 mm, 3 Ways, 24 AWG, 12 AWG, 2.5 mm², Screw
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAME SKY
Manufacturer Part NoTB007-508-03BE
Order Code4814402
Product RangeTB007-508 Series
Your Part Number
Technical Datasheet
1,160 In Stock
Need more?
1160 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM1.760 |
| 100+ | RM1.580 |
| 500+ | RM1.530 |
| 1000+ | RM1.470 |
| 2500+ | RM1.440 |
| 5000+ | RM1.410 |
Price for:Each
Minimum: 10
Multiple: 10
RM17.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAME SKY
Manufacturer Part NoTB007-508-03BE
Order Code4814402
Product RangeTB007-508 Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions3Ways
Wire Size AWG Min24AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current18A
Rated Voltage250V
Block OrientationThrough Hole Right Angle
Product RangeTB007-508 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
24AWG
Conductor Area CSA
2.5mm²
Rated Current
18A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
TB007-508 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004167