Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHMERSAL
Manufacturer Part No101122855
Order Code4015105
Product RangeAZ 17ZI Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM506.420 |
| 5+ | RM496.300 |
| 10+ | RM486.170 |
Price for:Each
Minimum: 1
Multiple: 1
RM506.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part No101122855
Order Code4015105
Product RangeAZ 17ZI Series
Technical Datasheet
Product RangeAZ 17ZI Series
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsCable
Contact Voltage AC Max230V
Contact Current AC Max4A
IP RatingIP67
Contact Voltage DC Max24V
Contact Current DC Max4A
Technical Specifications
Product Range
AZ 17ZI Series
Switch Terminals
Cable
Contact Current AC Max
4A
Contact Voltage DC Max
24V
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
230V
IP Rating
IP67
Contact Current DC Max
4A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095