Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHURTER
Manufacturer Part No0031.7701.11
Order Code4904868
Product RangeOMH 125 Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM9.170 |
| 10+ | RM6.580 |
| 25+ | RM6.290 |
| 50+ | RM6.000 |
| 100+ | RM5.420 |
Price for:Each
Minimum: 1
Multiple: 1
RM9.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0031.7701.11
Order Code4904868
Product RangeOMH 125 Series
Technical Datasheet
Fuse Holder TypePCB Fuse Holder
Fuse Current5A
Fuse Size Held-
Holder TerminalsSurface Mount
No. of Fuses1Fuses
Product RangeOMH 125 Series
Voltage Rating VAC125V
Voltage Rating VDC-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fuse Holder Type
PCB Fuse Holder
Fuse Size Held
-
No. of Fuses
1Fuses
Voltage Rating VAC
125V
SVHC
No SVHC (27-Jun-2018)
Fuse Current
5A
Holder Terminals
Surface Mount
Product Range
OMH 125 Series
Voltage Rating VDC
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85361010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015