Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHUTZINGER
Manufacturer Part No99013314
Order Code4630647
Product RangeSAK 6715 Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM24.490 |
Price for:Each
Minimum: 1
Multiple: 1
RM24.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part No99013314
Order Code4630647
Product RangeSAK 6715 Series
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating10A
Jaw Opening Max8mm
Insulator ColourRed
Product RangeSAK 6715 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
99013314 is an insulated safety crocodile clip.
- Nickel-plated contact
- Red colour PA 6.6 (Polyamide) insulation
- 600V CAT II rated voltage, 10A rated current
- Operating temperature range from -25 °C to +80 °C
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
8mm
Product Range
SAK 6715 Series
Current Rating
10A
Insulator Colour
Red
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.9