5 Product Results Found for "MKW2"
Find a huge range of ARM Microcontrollers at element14 Malaysia. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ RM45.990 10+ RM39.950 25+ RM37.140 50+ RM36.060 100+ RM34.970 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 512KB | 63Pins | LGA | 24I/O's | I2C, SPI, UART | 64KB | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW2x | |||||
Each | 1+ RM41.140 10+ RM34.290 25+ RM32.180 50+ RM30.810 100+ RM29.520 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 256KB | 63Pins | LGA | 24I/O's | I2C, SPI, UART | 32KB | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW2x | |||||
Each | 1+ RM48.100 10+ RM41.800 25+ RM39.610 50+ RM38.110 100+ RM36.600 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 512KB | 63Pins | LGA | 24I/O's | I2C, SPI, UART, USB | 64KB | 16Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW2x | |||||
Each | 1+ RM39.760 10+ RM34.790 25+ RM28.830 50+ RM25.850 100+ RM23.860 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 512KB | 48Pins | QFN | 25I/O's | I2C, SPI, UART | 128KB | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW2x | |||||
Each | 1+ RM30.170 10+ RM25.140 25+ RM23.600 50+ RM22.590 100+ RM21.640 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW2x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | QFN | 25I/O's | I2C, SPI, UART | 128KB | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW2x | |||||