4 Product Results Found for "MKW4"
Find a huge range of ARM Microcontrollers at element14 Malaysia. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Nxp
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ RM35.520 25+ RM34.970 50+ RM32.180 100+ RM29.390 250+ RM28.960 More Pricing... | Min: 10 / Mult: 1 | Kinetis W Family KW4x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 512KB | 48Pins | QFN | 25I/O's | I2C, SPI, UART | 128KB | 5Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW4x | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ RM44.510 10+ RM35.520 25+ RM34.970 50+ RM32.180 100+ RM29.390 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW4x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 512KB | 48Pins | QFN | 25I/O's | I2C, SPI, UART | 128KB | 5Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW4x | |||||
Each | 1+ RM35.370 10+ RM27.640 25+ RM26.750 50+ RM25.850 100+ RM24.960 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW4x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 512KB | 48Pins | QFN | 25I/O's | I2C, SPI, UART | 128KB | 5Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis W | KW4x | |||||
Each | 1+ RM25.340 10+ RM21.980 25+ RM20.800 50+ RM20.000 100+ RM19.190 More Pricing... | Min: 1 / Mult: 1 | Kinetis W Family KW4x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 48MHz | 160KB | 48Pins | QFN | 28I/O's | I2C, SPI, UART | 20KB | - | 16Bit | 900mV | 4.2V | -40°C | 85°C | Surface Mount | Kinetis W | KW4x | |||||