Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSERPAC
Manufacturer Part NoA-27BK
Order Code775538
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric38.1mm
External Width - Metric85.09mm
External Depth - Metric134.874mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.5"
External Width - Imperial3.35"
External Depth - Imperial5.31"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
38.1mm
External Depth - Metric
134.874mm
Body Colour
Black
External Height - Imperial
1.5"
External Depth - Imperial
5.31"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
85.09mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.35"
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.94