Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSHARP
Manufacturer Part NoGL100MD1MP1
Order Code
Re-Reel9707816RL
Cut Tape9707816
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerSHARP
Manufacturer Part NoGL100MD1MP1
Order Code
Re-Reel9707816RL
Cut Tape9707816
Technical Datasheet
Peak Wavelength940nm
Angle of Half Intensity80°
Diode Case StyleSMD
Radiant Intensity (Ie)0.95mW/Sr
Rise Time-
Fall Time tf-
Forward Current If(AV)20mA
Forward Voltage VF Max1.2V
Operating Temperature Min-30°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Product Range-
MSL-
Technical Specifications
Peak Wavelength
940nm
Diode Case Style
SMD
Rise Time
-
Forward Current If(AV)
20mA
Operating Temperature Min
-30°C
Automotive Qualification Standard
-
MSL
-
Angle of Half Intensity
80°
Radiant Intensity (Ie)
0.95mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.2V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
