Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHARP
Manufacturer Part NoGP2A25J0000F
Order Code1243857
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSHARP
Manufacturer Part NoGP2A25J0000F
Order Code1243857
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width9mm
Supply Voltage Min4.75V
Sensing Distance9mm
Supply Voltage Max5.25V
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Collector Current IC Max-
Sensor Output TypePhoto / Optical IC
IP Rating-
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
Qualification-
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
Collector Emitter Voltage Max
-
Sensor Output Type
Photo / Optical IC
Sensor Mounting
Panel Mount
Operating Temperature Max
60°C
Qualification
-
Sensing Distance / Slot Width
9mm
Sensing Distance
9mm
Sensor Case / Package
Module
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002