Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHARP
Manufacturer Part NoGP2Y0AH01K0F
Order Code1243874
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
Alternatives for GP2Y0AH01K0F
1 Product Found
Product Overview
The GP2Y0AH01K0F is a high-precision displacement Sensor Unit, composed of an integrated combination of PSD (position sensitive detector), IRED (infrared emitting diode) and signal processing circuit. The variety of the reflectivity of the object, the environmental temperature and the operating duration are not influenced easily to the distance detection because of adopting the triangulation method. This device outputs the voltage corresponding to the detection distance. So this sensor can also be used as a proximity sensor.
- High-Accuracy Type
- 4.5 to 6mm Distance Measuring Range
- Analog Output Type
- 20mA Typical Consumption Current
- 50μm Resolution
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
6mm
Supply Voltage DC Min
4.5V
Supply Voltage DC Max
5.5V
Operating Temperature Min
-10°C
Sensor Output Type
Analogue
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Operating Temperature Max
60°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072