Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHARP
Manufacturer Part NoGP2Y0D810Z0F
Order Code1243873
Your Part Number
Technical Datasheet
No Longer Manufactured
Technical Specifications
Sensing Range Max
100mm
Product Range
-
Connection Method
PCB
SVHC
No SVHC (15-Jan-2018)
Sensor Output Type
Digital
Supply Voltage DC Min
2.7V
Supply Voltage DC Max
6.2V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007