Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWL24-2B333
Order Code4398620
Product RangeW24 Series
Also Known As1017878
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,837.510 |
| 5+ | RM1,782.160 |
| 10+ | RM1,746.520 |
| 25+ | RM1,710.880 |
| 50+ | RM1,694.320 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,837.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL24-2B333
Order Code4398620
Product RangeW24 Series
Also Known As1017878
Technical Datasheet
Sensing Range Max22m
Sensor Output TypeNPN / PNP
Sensing MethodDual Lens, Retroreflective
Product RangeW24 Series
Supply Voltage DC Min10V
Connection Method3 Pin Cubic Connector
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
22m
Sensing Method
Dual Lens, Retroreflective
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
NPN / PNP
Product Range
W24 Series
Connection Method
3 Pin Cubic Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.403