Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SB35012KA31
Order Code4323646
Technical Datasheet
Contact Configuration-
No. of Positions2 Position
Approvals / StandardsEN, IEC, UL
IP Rating-
Switch CaseMetal
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Contact Configuration
-
Approvals / Standards
EN, IEC, UL
Switch Case
Metal
SVHC
No SVHC (08-Jul-2021)
No. of Positions
2 Position
IP Rating
-
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076