Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoPC-E7006FC13
Order Code4843987
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM40.710 |
| 10+ | RM38.090 |
| 100+ | RM36.350 |
| 250+ | RM32.950 |
| 500+ | RM31.860 |
| 1000+ | RM30.780 |
Price for:Each
Minimum: 1
Multiple: 1
RM40.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTEWART CONNECTOR
Manufacturer Part NoPC-E7006FC13
Order Code4843987
Technical Datasheet
Connector to Connector90° CEE 7/7 Plug to IEC 60320 C13
Cable Length - Metric1.8m
Current Rating10A
Voltage Rating250V
Jacket ColourBlack
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
90° CEE 7/7 Plug to IEC 60320 C13
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
6ft
Cable Length - Metric
1.8m
Voltage Rating
250V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1