Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT48
Order Code1562337
Product RangeBAT48
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT48
Order Code1562337
Product RangeBAT48
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Forward Voltage Max400mV
Forward Surge Current7.5A
Operating Temperature Max125°C
Diode Case StyleDO-35
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeBAT48
Qualification-
Alternatives for BAT48
1 Product Found
Technical Specifications
Diode Configuration
Single
Forward Voltage Max
400mV
Operating Temperature Max
125°C
Reverse Recovery Time
-
Product Range
BAT48
Repetitive Peak Reverse Voltage
40V
Forward Surge Current
7.5A
Diode Case Style
DO-35
Diode Mounting
Through Hole
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.548