Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM81.410 |
5+ | RM79.790 |
Product Information
Product Overview
The STEVAL-ISB037V1 is an evaluation board for the LD39020 high PSRR, 200mA low dropout voltage regulator. The STEVAL-ISB037V1 board features the LD39020 high performance linear voltage regulator, configured to convert a DC input voltage from 2.4V to 5.5V into a precise and stable 1.8V output voltage. Only two small ceramic capacitors are needed to implement the linear regulator solution. The very low dropout LD39020 voltage regulator features high PSRR and low quiescent current in a tiny DFN4 package with a footprint of only (1 x 1)mm². It is designed for low-power battery operated equipment such as smartphones, tablets and wearable devices.
- Output current is 200mA
- Logic controlled electronic shutdown
- High PSRR of 80dB at 1KHz and 50db at 100KHz
- Quiescent current of 20μA typ at no load, 0.03μA typ in off mode
- 1.8V ±0.5% output voltage
Applications
Power Management
Technical Specifications
STMicroelectronics
Power Management
Eval Board LDBL20
No SVHC (21-Jan-2025)
LDBL20
Linear Regulator
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate