Product Information
Product Overview
The STM32F4DIS-BB is a base board for the STM32F4 discovery kit. This base board connected to the STM32F4DISCOVERY provides Ethernet connectivity. The STM32F4DISCOVERY evaluates the STM32F407/417 line features and facilitates easy application development. It includes everything required for beginners and experienced users to get started quickly. Based on the STM32F407VGT6, discovery kit includes an ST-LINK/V2 embedded debug tool, two ST MEMS, digital accelerometer and digital microphone, one audio DAC with integrated class D speaker driver, LEDs and push buttons and an USB OTG micro AB connector. Extra boards are available which further boost the functionality of the base board
- MicroSD card
- 10/100 Ethernet with IEEE 1588v2 (RJ45 connector)
- Connector for camera board
- Connector for LCD board
- Connector with UART, I2C, SPI, CAN, PWM and GPIOs
Applications
Communications & Networking
Technical Specifications
STMicroelectronics
Cortex-M4F
STM32F4
Expansion Board for STM32F4-DISCOVERY Board
No SVHC (17-Dec-2015)
ARM
STM32
STM32F4 Discovery
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate