Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTYN1012RG
Order Code9804293
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTYN1012RG
Order Code9804293
Technical Datasheet
Peak Repetitive Off State Voltage1kV
Gate Trigger Current Max15mA
Average On State Current8A
On State RMS Current12A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current140A
Holding Current Max5mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
MSL-
Technical Specifications
Peak Repetitive Off State Voltage
1kV
Average On State Current
8A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
140A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
15mA
On State RMS Current
12A
No. of Pins
3Pins
Holding Current Max
5mA
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002