Print Page
933 In Stock
Need more?
933 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM0.484 |
10+ | RM0.378 |
100+ | RM0.349 |
500+ | RM0.296 |
1000+ | RM0.266 |
2000+ | RM0.261 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM0.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Resistance Tolerance
± 0.1%
Resistor Technology
Thin Film
Voltage Rating
75V
Qualification
-
Power Rating
100mW
Product Range
RG Series
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082