Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSD1024N1BN1WI-E-DE-111-STD
Order Code4849804
Product RangeS-250u Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM412.310 |
Price for:Each
Minimum: 1
Multiple: 1
RM412.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSD1024N1BN1WI-E-DE-111-STD
Order Code4849804
Product RangeS-250u Series
Technical Datasheet
Flash Memory Card TypeMicroSD Card
Memory Capacity1GB
Supply Voltage Nom-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeS-250u Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
SFSD1024N1BN1WI-E-DE-111-STD is a S-250u series industrial MICRO SD memory card. The wear levelling assures that dynamic data as well as static data is balanced evenly across memory to guarantee the maximum write endurance of the device.
- Wear levelling: equal wear levelling of static and dynamic data
- Patented power-off reliability: no data loss of older sector
- Max. 16 sectors data loss (old data kept) if power off during writing
- Hot swappable, low-power CMOS technology
- Controlled “Locked” BOM
- Life time monitoring SD/SPI with standard or vendor commands
- Extended temperature range from -25°C to 85°C
- Operating voltage range from 2.7 to 3.6V (normal)
- > 3,000,000hours MTBF, > 10,000 number of insertions
- 1GB memory capacity
Technical Specifications
Flash Memory Card Type
MicroSD Card
Supply Voltage Nom
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Capacity
1GB
Operating Temperature Min
-25°C
Product Range
S-250u Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85238090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001