Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSN3000MB1T92I-2MA2-3GB-STD
Order Code4849683
Product RangeN3000 Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM6,570.710 |
Price for:Each
Minimum: 1
Multiple: 1
RM6,570.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSN3000MB1T92I-2MA2-3GB-STD
Order Code4849683
Product RangeN3000 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2242
InterfacesPCIe Gen 4 x 4, NVMe 1.4
Memory Capacity1.92TB
Flash Memory Type3D TLC NAND
Encryption TypeAES 256-bit, TCG Opal 2.0
Sequential Read Speed3790MB/s
Sequential Write Speed3330MB/s
Random Read up to Speed455900
Random Read up to (IOPS)455.9k
Random Write up to Speed394300
Random Write up to (IOPS)394.3k
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeN3000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 4 x 4, NVMe 1.4
Flash Memory Type
3D TLC NAND
Sequential Read Speed
3790MB/s
Random Read up to Speed
455900
Random Write up to Speed
394300
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Form Factor
M.2 2242
Memory Capacity
1.92TB
Encryption Type
AES 256-bit, TCG Opal 2.0
Sequential Write Speed
3330MB/s
Random Read up to (IOPS)
455.9k
Random Write up to (IOPS)
394.3k
Operating Temperature Min
-40°C
Product Range
N3000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85238090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001