Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSN3000MD960GI-2MA4-3GB-STD
Order Code4849691
Product RangeN3000 Series
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM3,444.980 |
Price for:Each
Minimum: 1
Multiple: 1
RM3,444.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSN3000MD960GI-2MA4-3GB-STD
Order Code4849691
Product RangeN3000 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesPCIe Gen 4 x 4, NVMe 1.4
Memory Capacity960GB
Flash Memory Type3D TLC NAND
Encryption TypeAES 256-bit, TCG Opal 2.0
Sequential Read Speed3850MB/s
Sequential Write Speed3340MB/s
Random Read up to Speed392800
Random Read up to (IOPS)392.8k
Random Write up to (IOPS)457k
Random Write up to Speed457000
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeN3000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Drive Type
Internal
Interfaces
PCIe Gen 4 x 4, NVMe 1.4
Flash Memory Type
3D TLC NAND
Sequential Read Speed
3850MB/s
Random Read up to Speed
392800
Random Write up to (IOPS)
457k
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Form Factor
M.2 2280
Memory Capacity
960GB
Encryption Type
AES 256-bit, TCG Opal 2.0
Sequential Write Speed
3340MB/s
Random Read up to (IOPS)
392.8k
Random Write up to Speed
457000
Operating Temperature Min
-40°C
Product Range
N3000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85238090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001