Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK107BBJ106MK-TT
Order Code3366810
Product RangeM Series
Technical Datasheet
3,472 In Stock
Need more?
3472 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM2.090 |
10+ | RM1.250 |
100+ | RM0.769 |
500+ | RM0.750 |
1000+ | RM0.615 |
2000+ | RM0.603 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM2.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoJMK107BBJ106MK-TT
Order Code3366810
Product RangeM Series
Technical Datasheet
Capacitance10µF
Voltage(DC)6.3V
Capacitor Case / Package0603 [1608 Metric]
Dielectric CharacteristicX5R
Product RangeM Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
0603 [1608 Metric]
Product Range
M Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Voltage(DC)
6.3V
Dielectric Characteristic
X5R
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025