Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMK316AB7475KL-T
Order Code2371497
Product RangeM Series
Technical Datasheet
12,000 In Stock
26,000 more incoming. You can reserve stock now
12000 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
2000+ | RM0.306 |
10000+ | RM0.282 |
20000+ | RM0.277 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
RM612.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoUMK316AB7475KL-T
Order Code2371497
Product RangeM Series
Technical Datasheet
Voltage(DC)50V
Product RangeM Series
Product Length3.2mm
Capacitor TerminalsWraparound
Operating Temperature Max125°C
MSL-
Technical Specifications
Voltage(DC)
50V
Product Length
3.2mm
Operating Temperature Max
125°C
Product Range
M Series
Capacitor Terminals
Wraparound
MSL
-
Technical Docs (2)
Alternatives for UMK316AB7475KL-T
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000072